-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-2890-1-ND
|
DigiKey | FIXED IND 2.2UH 2.2A 50.4MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
216731 In Stock |
|
$0.0802 / $0.2300 | Buy Now |
DISTI #
NRS4018T2R2MDGJ
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2.59 A, Shielded, 3.11 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T2R2MDGJ) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 101500 |
|
$0.0770 | Buy Now |
DISTI #
963-NRS4018T2R2MDGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND4040TKL2R2M 4018 2.2uH 50.4mOhms 20%Tol 2200mA RoHS: Compliant | 53779 |
|
$0.0800 / $0.2500 | Buy Now |
|
Future Electronics | NRS Series 4 x 4 x 1.8 mm 2.2 uH ±20% 50.4 mOhm SMT Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 38500Reel |
|
$0.0407 / $0.0454 | Buy Now |
|
Future Electronics | NRS Series 4 x 4 x 1.8 mm 2.2 uH ±20% 50.4 mOhm SMT Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0726 / $0.0794 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.2A 0.0504Ohm DCR 1515 T/R RoHS: Compliant |
14000 In Stock |
|
$0.0776 / $0.0898 | Buy Now |
|
Bristol Electronics | 9789 |
|
RFQ | ||
|
Quest Components | 17 |
|
$0.2450 / $0.4900 | Buy Now | |
|
Quest Components | 2861 |
|
$0.1176 / $0.5880 | Buy Now | |
DISTI #
NRS4018T2R2MDGJ
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXND4040TKL2R2M 4018 2.2uH 50.4mOhms 20%Tol 2200mA pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 7000 In Stock |
|
$0.0790 / $0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS4018T2R2MDGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4018T2R2MDGJ
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0504 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |