Part Details for NRS4018T2R2MDGJV by TAIYO YUDEN
Overview of NRS4018T2R2MDGJV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS4018T2R2MDGJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-3577-1-ND
|
DigiKey | FIXED IND 2.2UH 2.2A 50.4MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2001 In Stock |
|
$0.1299 / $0.3600 | Buy Now |
DISTI #
NRS4018T2R2MDGJV
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2.59 A, Shielded, 3.11 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T2R2MDGJV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
29X7714
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2.59 A, Shielded, 3.11 A, 4mm x 4mm x 1.8mm - Product that comes on tape, but is not reeled (Alt: 29X7714) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 2690 Partner Stock |
|
$0.1970 / $0.3120 | Buy Now |
DISTI #
963-NRS4018T2R2MDGJV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND4040TKL2R2M 4018 2.2uH 50.4mOhms 20%Tol 2.2A Q200 RoHS: Compliant | 18795 |
|
$0.1250 / $0.3100 | Buy Now |
|
Future Electronics | 4018 2.2 uH 42 mOhms ± 20%Tol Surface Mount Power Inductors for Automotive RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 28000Reel |
|
$0.1150 / $0.1230 | Buy Now |
|
Future Electronics | 4018 2.2 uH 42 mOhms ± 20%Tol Surface Mount Power Inductors for Automotive RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 7000Cut Tape/Mini-Reel |
|
$0.2300 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.2A 50.4mOhm DCR 1515 Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.1273 / $0.1573 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 930 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, SMD | 5349 |
|
$0.1062 / $0.2655 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, SMD | 744 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for NRS4018T2R2MDGJV
NRS4018T2R2MDGJV CAD Models
NRS4018T2R2MDGJV Part Data Attributes
|
NRS4018T2R2MDGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4018T2R2MDGJV
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0504 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |