Part Details for NRS5014T100MMGG by TAIYO YUDEN
Results Overview of NRS5014T100MMGG by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRS5014T100MMGG Information
NRS5014T100MMGG by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NRS5014T100MMGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8645
|
Newark | Inductor, Shielded, 10Uh, 1.4A, Smd, Inductance:10Μh, Rms Current (Irms):1.05A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Nrs Series, Dc Resistance Max:0.2Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5014T100MMGG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2000 | Buy Now |
DISTI #
65T1503
|
Newark | Inductor, Shielded, 10Uh, 1.4A, Smd, Inductance:10Μh, Rms Current (Irms):1.05A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Nrs Series, Dc Resistance Max:0.2Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5014T100MMGG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
NRS5014T100MMGG
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.25 A, Shielded, 1.6 A, 4.9mm x 4.9mm x 1.4mm - Tape and Reel (Alt: NRS5014T100MMGG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1531 | Buy Now |
Part Details for NRS5014T100MMGG
NRS5014T100MMGG CAD Models
NRS5014T100MMGG Part Data Attributes
|
NRS5014T100MMGG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5014T100MMGG
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.05 A | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |