Part Details for NRS5014T150MMGGV by TAIYO YUDEN
Overview of NRS5014T150MMGGV by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5014T150MMGGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3214
|
Newark | High Quality, Inductor Smd Power, 15Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS5014T150MMGGV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRS5014T150MMGGV-ND
|
DigiKey | FIXED IND 15UH 650MA 384MOHM SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2155 | Buy Now |
DISTI #
NRS5014T150MMGGV
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 650mA Embossed T/R - Tape and Reel (Alt: NRS5014T150MMGGV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2265 | Buy Now |
DISTI #
963-NRS5014T150MMGGV
|
Mouser Electronics | Power Inductors - SMD 963-LCXND5050PKT150M RPLCMT PN 5014 15uH 384mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.1760 / $0.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1800 / $0.2159 | Buy Now |
Part Details for NRS5014T150MMGGV
NRS5014T150MMGGV CAD Models
NRS5014T150MMGGV Part Data Attributes
|
NRS5014T150MMGGV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5014T150MMGGV
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.384 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |