Part Details for NRS5014T220MMGG by TAIYO YUDEN
Overview of NRS5014T220MMGG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5014T220MMGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRS5014T220MMGG-ND
|
DigiKey | FIXED IND 22UH 550MA 540MOHM SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1545 | Buy Now |
DISTI #
NRS5014T220MMGG
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 660 mA, Shielded, 1 A, 4.9mm x 4.9mm x 1.4mm - Tape and Reel (Alt: NRS5014T220MMGG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1632 | Buy Now |
DISTI #
963-NRS5014T220MMGG
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND5050PKT220M 22uH 20% RoHS: Compliant | 0 |
|
$0.1270 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1345 / $0.1696 | Buy Now |
DISTI #
NRS5014T220MMGG
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 660 mA, Shielded, 1 A, 4.9mm x 4.9mm x 1.4mm - Tape and Reel (Alt: NRS5014T220MMGG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1632 | Buy Now |
DISTI #
C1S758100549490
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 345 |
|
$0.0652 / $0.0721 | Buy Now |
|
LCSC | 550mA 22uH 20% 900mA SMD4.9x4.9mm Power Inductors ROHS | 4 |
|
$0.1478 / $0.2618 | Buy Now |
Part Details for NRS5014T220MMGG
NRS5014T220MMGG CAD Models
NRS5014T220MMGG Part Data Attributes:
|
NRS5014T220MMGG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5014T220MMGG
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.54 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS5014T220MMGG
This table gives cross-reference parts and alternative options found for NRS5014T220MMGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5014T220MMGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXND5050PKT220MMG | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5014T220MMGG vs LSXND5050PKT220MMG |