There are no models available for this part yet.
Overview of NRS5014T3R3NMGGV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRS5014T3R3NMGGV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43Y3215
|
Newark | High Quality, Inductor Smd Power, 3.3Uh30%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS5014T3R3NMGGV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
NRS5014T3R3NMGGV-ND
|
DigiKey | FIXED IND 3.3UH 1.7A 96 MOHM SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2155 | Buy Now | |
DISTI #
NRS5014T3R3NMGGV
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.7A Embossed T/R - Tape and Reel (Alt: NRS5014T3R3NMGGV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2265 | Buy Now | |
DISTI #
963-NRS5014T3R3NMGGV
|
Mouser Electronics | Power Inductors - SMD 963-LCXND5050PKT3R3N RPLCMT PN 5014 3.3uH 96mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.1760 / $0.4300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1800 / $0.2159 | Buy Now |
CAD Models for NRS5014T3R3NMGGV by TAIYO YUDEN
Part Data Attributes for NRS5014T3R3NMGGV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1919
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.096 Ω
|
Inductance-Nom (L)
|
3.3 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.4 mm
|
Package Length
|
4.9 mm
|
Package Style
|
SMT
|
Package Width
|
4.9 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
1.7 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
48 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT: 20%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|
Alternate Parts for NRS5014T3R3NMGGV
This table gives cross-reference parts and alternative options found for NRS5014T3R3NMGGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5014T3R3NMGGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCXND5050PKT3R3NMG | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5014T3R3NMGGV vs LCXND5050PKT3R3NMG |