Part Details for NRS5020T3R3NMGJ by TAIYO YUDEN
Overview of NRS5020T3R3NMGJ by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5020T3R3NMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3593
|
Newark | Inductor, Shielded, 3.3Uh, 2.4A, Smd, Inductance:3.3Μh, Rms Current (Irms):2.4A, Inductor Construction:Shielded, Saturation Current (Isat):2.4A, Product Range:Nrs Series, Dc Resistance Max:0.048Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRS5020T3R3NMGJ Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1860 | Buy Now |
DISTI #
84R3594
|
Newark | Inductor, Shielded, 3.3Uh, 2.4A, Smd, Full Reel, Inductance:3.3Μh, Rms Current (Irms):2.4A, Inductor Construction:Shielded, Saturation Current (Isat):2.4A, Product Range:Nrs Series, Dc Resistance Max:0.048Ohm, Product Length:4.9Mm Rohs Compliant: Yes |Taiyo Yuden NRS5020T3R3NMGJ Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1400 | Buy Now |
DISTI #
587-2406-1-ND
|
DigiKey | FIXED IND 3.3UH 2.4A 57.6MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43329 In Stock |
|
$0.0938 / $0.2700 | Buy Now |
DISTI #
NRS5020T3R3NMGJ
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 3.08 A, Shielded, 2.7 A, 4.9mm x 4.9mm x 2mm - Tape and Reel (Alt: NRS5020T3R3NMGJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 | Buy Now |
DISTI #
963-NRS5020T3R3NMGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND5050WKT3R3N 5020 3.3uH 57.6mOhms 30%Tol 2400mA RoHS: Compliant | 14229 |
|
$0.0930 / $0.2700 | Buy Now |
|
Future Electronics | NRS Series 5020 3.3 uH ±30% Tolerance 2.4A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.0932 / $0.1080 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.4A 57.6mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.0957 / $0.1225 | Buy Now |
DISTI #
NRS5020T3R3NMGJ
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXND5050WKT3R3N 5020 3.3uH 57.6mOhms 30%Tol 2400mA pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 6400 In Stock |
|
$0.0950 / $0.1130 | Buy Now |
DISTI #
NRS5020T3R3NMGJ
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 3.08 A, Shielded, 2.7 A, 4.9mm x 4.9mm x 2mm - Tape and Reel (Alt: NRS5020T3R3NMGJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 | Buy Now |
DISTI #
NRS5020T3R3NMGJ
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 3.08 A, Shielded, 2.7 A, 4.9mm x 4.9mm x 2mm - Tape and Reel (Alt: NRS5020T3R3NMGJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 | Buy Now |
Part Details for NRS5020T3R3NMGJ
NRS5020T3R3NMGJ CAD Models
NRS5020T3R3NMGJ Part Data Attributes
|
NRS5020T3R3NMGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5020T3R3NMGJ
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0576 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 46 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |