-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1919,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5889
|
Newark | Inductor, 10Uh, Shielded, 1.46A, Inductance:10Μh, Rms Current (Irms):1.46A, Inductor Construction:Shielded, Saturation Current (Isat):2.1A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.15Ohm Rohs Compliant: Yes |Taiyo Yuden NRS5024T100MMGJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
68X1593
|
Newark | Inductor, smd High Current, 10Uh±20% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRS5024T100MMGJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-6099-1-ND
|
DigiKey | FIXED IND 10UH 1.2A 125 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4960 In Stock |
|
$0.0990 / $0.2800 | Buy Now |
DISTI #
NRS5024T100MMGJ
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.46 A, Shielded, 2.1 A, 4.9mm x 4.9mm x 2.4mm - Tape and Reel (Alt: NRS5024T100MMGJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1270 | Buy Now |
DISTI #
963-NRS5024T100MMGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND5050WDL100M 5024 10uH 150mOhms 20%Tol 2400mA RoHS: Compliant | 0 |
|
$0.0980 / $0.2800 | Order Now |
DISTI #
V72:2272_18339569
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.15Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 84 |
|
$0.0039 / $0.0139 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.0934 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1011 / $0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS5024T100MMGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5024T100MMGJ
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |