Part Details for NRS5030T 330MMGJ by TAIYO YUDEN
Overview of NRS5030T 330MMGJ by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5030T 330MMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMNRS5030T330MMGJ
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 950 mA, Shielded, 1.25 A, 4.9mm x 4.9mm x 3mm - Tape and Reel (Alt: LMNRS5030T330MMGJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |