Part Details for NRS5040T330MMGJ by TAIYO YUDEN
Overview of NRS5040T330MMGJ by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5040T330MMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRS5040T330MMGJ-ND
|
DigiKey | FIXED IND 33UH 1.2A 234 MOHM SMD Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1245 | Buy Now |
DISTI #
NRS5040T330MMGJ
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.27 A, Shielded, 1.39 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: NRS5040T330MMGJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1315 | Buy Now |
DISTI #
963-NRS5040T330MMGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND5050YKL330M 33uH 20% RoHS: Compliant | 4337 |
|
$0.1210 / $0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1047 / $0.1253 | Buy Now |
DISTI #
NRS5040T330MMGJ
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXND5050YKL330M 33uH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0920 | Buy Now |
DISTI #
NRS5040T330MMGJ
|
Avnet Asia | Power Inductor (SMD), 33 uH, ± 20%, 1.27 A, Shielded, 1.39 A, 4.9mm x 4.9mm x 4mm (Alt: NRS5040T330MMGJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NRS5040T330MMGJ
NRS5040T330MMGJ CAD Models
NRS5040T330MMGJ Part Data Attributes:
|
NRS5040T330MMGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5040T330MMGJ
TAIYO YUDEN
General Purpose Inductor, 33uH, 20%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.234 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS5040T330MMGJ
This table gives cross-reference parts and alternative options found for NRS5040T330MMGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5040T330MMGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXND5050YKL330MMG | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5040T330MMGJ vs LSXND5050YKL330MMG |