There are no models available for this part yet.
Overview of NRS6014T100MMGG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRS6014T100MMGG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC2737
|
Newark | Inductor, low Profile Wound,10Uh20% ,t&r |Taiyo Yuden NRS6014T100MMGG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now | |
DISTI #
587-5805-1-ND
|
DigiKey | FIXED IND 10UH 1.5A 168 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1026 In Stock |
|
$0.1099 / $0.3400 | Buy Now | |
DISTI #
NRS6014T100MMGG
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.5 A, Shielded, 1.54 A, 6mm x 6mm x 1.4mm - Tape and Reel (Alt: NRS6014T100MMGG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1594 | Buy Now | |
DISTI #
963-NRS6014T100MMGG
|
Mouser Electronics | Power Inductors - SMD 963-LSXND6060PKT100M RPLCMT PN 6014 10uH 1.4A 20% 0.14ohms RoHS: Compliant | 1000 |
|
$0.1240 / $0.3500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1288 / $0.1624 | Buy Now | ||
DISTI #
C1S758100540417
|
Chip1Stop | Inductor Power Chip Shielded Wirewound RoHS: Compliant pbFree: Yes Container: Cut Tape | 305 |
|
$0.0751 / $0.1220 | Buy Now | |
LCSC | 1.4A 10uH 20% 1.4A SMD6x6mm Power Inductors ROHS | 23 |
|
$0.1782 / $0.2861 | Buy Now |
CAD Models for NRS6014T100MMGG by TAIYO YUDEN
Part Data Attributes for NRS6014T100MMGG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.168 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
1.4 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
1.4 A
|
Self Resonance Frequency
|
24 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT: 20%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|