There are no models available for this part yet.
Overview of NRS6014T3R3NMGG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRS6014T3R3NMGG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC2741
|
Newark | Inductor, low Profile Wound,3.3Uh30% ,t&r |Taiyo Yuden NRS6014T3R3NMGG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now | |
DISTI #
587-NRS6014T3R3NMGGCT-ND
|
DigiKey | FIXED IND 3.3UH 2.2A 90 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
696 In Stock |
|
$0.1099 / $0.3400 | Buy Now | |
DISTI #
NRS6014T3R3NMGG
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 2.2 A, Shielded, 2.6 A, 6mm x 6mm x 1.4mm - Tape and Reel (Alt: NRS6014T3R3NMGG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1594 | Buy Now | |
DISTI #
963-NRS6014T3R3NMGG
|
Mouser Electronics | Power Inductors - SMD 963-LSXND6060PKT3R3N RPLCMT PN 6014 3.3uH 2.5A 30% 0.075ohms RoHS: Compliant | 0 |
|
$0.1090 / $0.3400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1288 / $0.1624 | Buy Now | ||
DISTI #
40096328
|
Verical | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2A 0.09Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 1608 | Americas - 300 |
|
$0.0104 / $0.0107 | Buy Now | |
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 28 |
|
$0.2050 / $0.2460 | Buy Now | ||
DISTI #
C1S758100540453
|
Chip1Stop | Inductor Power Chip Shielded Wirewound RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.0036 / $0.0042 | Buy Now | |
DISTI #
C1S758100580503
|
Chip1Stop | Inductor Leaded RoHS: Compliant pbFree: Yes | 300 |
|
$0.0490 / $0.0776 | Buy Now | |
LCSC | 2A 3.3uH 30% 2.5A SMD6x6mm Power Inductors ROHS | 725 |
|
$0.0812 / $0.1934 | Buy Now |
CAD Models for NRS6014T3R3NMGG by TAIYO YUDEN
Part Data Attributes for NRS6014T3R3NMGG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.09 Ω
|
Inductance-Nom (L)
|
3.3 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
1.4 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
2 A
|
Self Resonance Frequency
|
41 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT: 20%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|
Alternate Parts for NRS6014T3R3NMGG
This table gives cross-reference parts and alternative options found for NRS6014T3R3NMGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS6014T3R3NMGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXND6060PKT3R3NMG | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NRS6014T3R3NMGG vs LSXND6060PKT3R3NMG |