Part Details for NRS6020T220MMGGV by TAIYO YUDEN
Overview of NRS6020T220MMGGV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS6020T220MMGGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7825
|
Newark | Inductor, Shielded, 22Uh, 20%, 0.95A, Smd, Inductance:22Μh, Rms Current (Irms):950Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.25A, Product Range:Nrs Series, Dc Resistance Max:0.29Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS6020T220MMGGV Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2430 | Buy Now |
DISTI #
29X7824
|
Newark | Inductor, Shielded, 22Uh, 20%, 0.95A, Smd, Inductance:22Μh, Rms Current (Irms):950Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.25A, Product Range:Nrs Series, Dc Resistance Max:0.29Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS6020T220MMGGV Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2380 | Buy Now |
DISTI #
587-3630-1-ND
|
DigiKey | FIXED IND 22UH 950MA 348MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2772 In Stock |
|
$0.1725 / $0.4900 | Buy Now |
DISTI #
NRS6020T220MMGGV
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.1 A, Shielded, 1.47 A, 6mm x 6mm x 2mm - Tape and Reel (Alt: NRS6020T220MMGGV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2503 | Buy Now |
DISTI #
963-NRS6020T220MMGGV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND6060WKL220M 6020 22uH 348mOhms 20%Tol 950mA Q200 RoHS: Compliant | 0 |
|
$0.1950 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2019 / $0.2276 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 20%, 1 ELEMENT, SMD, 2424 | 739 |
|
$0.1812 / $0.3882 | Buy Now |
DISTI #
NRS6020T220MMGGV
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.1 A, Shielded, 1.47 A, 6mm x 6mm x 2mm - Tape and Reel (Alt: NRS6020T220MMGGV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2503 | Buy Now |
DISTI #
NRS6020T220MMGGV
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.1 A, Shielded, 1.47 A, 6mm x 6mm x 2mm - Tape and Reel (Alt: NRS6020T220MMGGV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2503 | Buy Now |
Part Details for NRS6020T220MMGGV
NRS6020T220MMGGV CAD Models
NRS6020T220MMGGV Part Data Attributes
|
NRS6020T220MMGGV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6020T220MMGGV
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.348 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS6020T220MMGGV
This table gives cross-reference parts and alternative options found for NRS6020T220MMGGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS6020T220MMGGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXND6060WKL220MMG | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NRS6020T220MMGGV vs LBXND6060WKL220MMG |