Part Details for NRS6045T220MMGK by TAIYO YUDEN
Overview of NRS6045T220MMGK by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS6045T220MMGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9926
|
Newark | Inductor, Smd High Current, 22Uh 20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS6045T220MMGK RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
587-2952-1-ND
|
DigiKey | FIXED IND 22UH 1.6A 139.1MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1009 In Stock |
|
$0.1036 / $0.3200 | Buy Now |
DISTI #
NRS6045T220MMGK
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 2424 T/R - Tape and Reel (Alt: NRS6045T220MMGK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1503 | Buy Now |
DISTI #
963-NRS6045T220MMGK
|
Mouser Electronics | Power Inductors - SMD 963-LSXND6060YEL220M RPLCMT PN 6045 22uH 139.1mOhms 1600mA RoHS: Compliant | 93 |
|
$0.1030 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 139.1mOhm DCR 2424 T/R RoHS: Compliant | 0 |
|
$0.1215 / $0.1433 | Buy Now |
|
Quest Components | 2710 |
|
$0.1760 / $0.8800 | Buy Now | |
DISTI #
NRS6045T220MMGK
|
TTI | Power Inductors - SMD 963-LSXND6060YEL220M RPLCMT PN 6045 22uH 139.1mOhms 1600mA pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1170 | Buy Now |
|
Ameya Holding Limited | NRS Series 22 uH ±20% 1.6 A 107 mOhm Shielded SMT Wirewound Power Inductor | 1500-Authorized Distributor |
|
RFQ | |
DISTI #
NRS6045T220MMGK
|
Avnet Asia | Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 2424 T/R (Alt: NRS6045T220MMGK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 1.6A 22uH 20% 2A SMD6x6mm Power Inductors ROHS | 532 |
|
$0.0866 / $0.1768 | Buy Now |
Part Details for NRS6045T220MMGK
NRS6045T220MMGK CAD Models
NRS6045T220MMGK Part Data Attributes
|
NRS6045T220MMGK
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6045T220MMGK
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1391 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS6045T220MMGK
This table gives cross-reference parts and alternative options found for NRS6045T220MMGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS6045T220MMGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND6060YEL220MMG | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NRS6045T220MMGK vs LLXND6060YEL220MMG |
LSXND6060YEL220MMG | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NRS6045T220MMGK vs LSXND6060YEL220MMG |