Part Details for NRS6045T4R5MMGK by TAIYO YUDEN
Overview of NRS6045T4R5MMGK by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS6045T4R5MMGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9929
|
Newark | Inductor, Smd High Current ,4.5Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS6045T4R5MMGK Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
587-2957-1-ND
|
DigiKey | FIXED IND 4.5UH 3.1A 39 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2340 In Stock |
|
$0.1172 / $0.3300 | Buy Now |
DISTI #
NRS6045T4R5MMGK
|
Avnet Americas | Ind Power Shielded Wirewound 4.5uH 20% 100KHz Ferrite 3.1A 2424 T/R - Tape and Reel (Alt: NRS6045T4R5MMGK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1503 | Buy Now |
DISTI #
963-NRS6045T4R5MMGK
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND6060YEL4R5M 6045 4.5uH 39mOhms 20%Tol 3100mA RoHS: Compliant | 2630 |
|
$0.1170 / $0.3300 | Buy Now |
|
Future Electronics | NRS Series 4.5uH 2424 20% 3.1A Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1160 / $0.1260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1215 / $0.1433 | Buy Now |
DISTI #
NRS6045T4R5MMGK
|
Avnet Americas | Ind Power Shielded Wirewound 4.5uH 20% 100KHz Ferrite 3.1A 2424 T/R - Tape and Reel (Alt: NRS6045T4R5MMGK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1503 | Buy Now |
|
ComSIT USA | WIRE-WOUND FERRITE POWER INDUCTOR FOR GENERAL ELECTRONIC EQUIPMENT General Purpose Inductor, 4.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2424 RoHS: Compliant | Europe - 1310 |
|
RFQ | |
|
Chip1Cloud | SMD Power Inductors | 15300 |
|
RFQ | |
DISTI #
C1S758100297287
|
Chip1Stop | Inductor Power Shielded Wirewound 4.5uH 20% 100KHz Ferrite 3.1A 39mOhm DCR 2424 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 23 |
|
$0.0560 | Buy Now |
Part Details for NRS6045T4R5MMGK
NRS6045T4R5MMGK CAD Models
NRS6045T4R5MMGK Part Data Attributes:
|
NRS6045T4R5MMGK
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6045T4R5MMGK
TAIYO YUDEN
General Purpose Inductor, 4.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.039 Ω | |
Inductance-Nom (L) | 4.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |