-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9935
|
Newark | Inductor, Shielded, 10Uh, 2.4A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):2.4A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.033Ohm Rohs Compliant: Yes |Taiyo Yuden NRS8030T100MJGJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH2195
|
Newark | Inductor, 10Uh, Shielded, 3.6A, Inductance:10Μh, Rms Current (Irms):3.6A, Inductor Construction:Shielded, Saturation Current (Isat):2.9A, Product Range:Nr Series, Dc Resistance Max:0.0429Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS8030T100MJGJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2430 | Buy Now |
DISTI #
587-2960-1-ND
|
DigiKey | FIXED IND 10UH 3A 42.9 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69508 In Stock |
|
$0.1505 / $0.4000 | Buy Now |
DISTI #
NRS8030T100MJGJ
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3A 3131 T/R - Tape and Reel (Alt: NRS8030T100MJGJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 | Buy Now |
DISTI #
963-NRS8030T100MJGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXNH8080XKL100M 8030 10uH 42.9mOhms 20%Tol 2400mA RoHS: Compliant | 27260 |
|
$0.1500 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1494 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3A 0.0429Ohm DCR 3131 T/R RoHS: Compliant |
300 In Stock |
|
$0.1574 / $0.2017 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 45 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 1227 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 800 |
|
$0.2800 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS8030T100MJGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS8030T100MJGJ
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0429 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |