Part Details for NRS8030T330MJGJ by TAIYO YUDEN
Overview of NRS8030T330MJGJ by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS8030T330MJGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9940
|
Newark | Inductor, Smd High Current, 33Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS8030T330MJGJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1980 | Buy Now |
DISTI #
587-2966-1-ND
|
DigiKey | FIXED IND 33UH 1.5A 156 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2945 In Stock |
|
$0.1400 / $0.4200 | Buy Now |
DISTI #
NRS8030T330MJGJ
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 3131 T/R - Tape and Reel (Alt: NRS8030T330MJGJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 | Buy Now |
DISTI #
963-NRS8030T330MJGJ
|
Mouser Electronics | Power Inductors - SMD 963-LSXNH8080XKL330M RPLCMT PN 8030 33uH 156mOhms 1300mA RoHS: Compliant | 5913 |
|
$0.1500 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1617 / $0.1936 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
DISTI #
NRS8030T330MJGJ
|
TTI | Power Inductors - SMD 963-LSXNH8080XKL330M RPLCMT PN 8030 33uH 156mOhms 1300mA pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1400 / $0.1620 | Buy Now |
DISTI #
C1S758100297375
|
Chip1Stop | Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 156mOhm DCR 3131 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 13 |
|
$0.1820 | Buy Now |
Part Details for NRS8030T330MJGJ
NRS8030T330MJGJ CAD Models
NRS8030T330MJGJ Part Data Attributes
|
NRS8030T330MJGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS8030T330MJGJ
TAIYO YUDEN
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3131 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.156 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |