There are no models available for this part yet.
Overview of NRS8030T3R3MJGJV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRS8030T3R3MJGJV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43Y3259
|
Newark | Inductor, smd High Current ,3.3Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRS8030T3R3MJGJV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2800 | Buy Now | |
DISTI #
587-NRS8030T3R3MJGJVCT-ND
|
DigiKey | FIXED IND 3.3UH 4.3A 24.7MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1988 / $0.5700 | Buy Now | |
DISTI #
NRS8030T3R3MJGJV
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A Embossed T/R - Tape and Reel (Alt: NRS8030T3R3MJGJV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2883 | Buy Now | |
DISTI #
963-NRS8030T3R3MJGJV
|
Mouser Electronics | Power Inductors - SMD 963-LCXNH8080XKL3R3M RPLCMT PN 8030 3.3uH 24.7mOhms AEC-Q200 RoHS: Compliant | 1264 |
|
$0.1980 / $0.5600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2325 / $0.2749 | Buy Now | ||
DISTI #
C1S758100495001
|
Chip1Stop | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.2A 24.7mOhm DCR 3131 Automotive T/R RoHS: Compliant pbFree: Yes | 5 |
|
$0.0417 | Buy Now |
CAD Models for NRS8030T3R3MJGJV by TAIYO YUDEN
Part Data Attributes for NRS8030T3R3MJGJV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
3131
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.0247 Ω
|
Inductance-Nom (L)
|
3.3 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3 mm
|
Package Length
|
8 mm
|
Package Style
|
SMT
|
Package Width
|
8 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
4.3 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
50 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT: 30%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for NRS8030T3R3MJGJV
-
VLS6045EX-150MFixed Inductors
-
CGA4J3X7R1E105KTFixed Capacitors
-
CRCW060346K4FKEAFixed Resistors
-
61083-064400LFHeaders and Edge Type Connectors
-
B340AQ-13-FRectifier Diodes
-
BUK9Y19-55BPower Field-Effect Transistors
-
FSGM0765RUDTUSwitching Regulator or Controllers
-
STM8AF52A9TCYMicrocontrollers
-
P6SMB33CAHM4GTransient Suppressors