-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9943
|
Newark | Power Inductor, 6.8Uh, Shielded, 3.4A, Inductance:6.8µh, Rms Current (Irms):3.4A, Inductor Construction:Shielded, Saturation Current (Isat):3A, Product Range:Nrs Series, Dc Resistance Max:0.0377Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS8030T6R8MJGJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1980 | Buy Now |
DISTI #
587-2970-1-ND
|
DigiKey | FIXED IND 6.8UH 3A 37.7 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7895 In Stock |
|
$0.1400 / $0.4100 | Buy Now |
DISTI #
NRS8030T6R8MJGJ
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 3131 T/R - Tape and Reel (Alt: NRS8030T6R8MJGJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 | Buy Now |
DISTI #
963-NRS8030T6R8MJGJ
|
Mouser Electronics | Power Inductors - SMD 963-LSXNH8080XKL6R8M RPLCMT PN 8030 6.8uH 37.7mOhms 3000mA RoHS: Compliant | 2371 |
|
$0.1500 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 37.7mOhm DCR 3131 T/R RoHS: Compliant |
20000 In Stock |
|
$0.1555 / $0.1834 | Buy Now |
DISTI #
60841282
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 0.0377Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2144 | Americas - 20000 |
|
$0.2083 / $0.2384 | Buy Now |
DISTI #
NRS8030T6R8MJGJ
|
TTI | Power Inductors - SMD 963-LSXNH8080XKL6R8M RPLCMT PN 8030 6.8uH 37.7mOhms 3000mA pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1400 / $0.1780 | Buy Now |
DISTI #
C1S758100297418
|
Chip1Stop | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 37.7mOhm DCR 3131 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 54 |
|
$0.1490 / $0.1830 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 37.7mOhm DCR 3131 T/R RoHS: Compliant |
20000 In Stock |
|
$0.1555 / $0.1834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS8030T6R8MJGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS8030T6R8MJGJ
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0377 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.4 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |