-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5898
|
Newark | Inductor, Shielded, 15Uh, 2.9A, Smd, Inductance:15Μh, Rms Current (Irms):2.4A, Inductor Construction:Shielded, Saturation Current (Isat):2.9A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.05Ohm Rohs Compliant: Yes |Taiyo Yuden NRS8040T150MJGJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.1230 | Buy Now |
DISTI #
88T9947
|
Newark | Inductor, Shielded, 15Uh, 2.9A, Smd, Inductance:15Μh, Rms Current (Irms):2.4A, Inductor Construction:Shielded, Saturation Current (Isat):2.9A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.05Ohm Rohs Compliant: Yes |Taiyo Yuden NRS8040T150MJGJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-2973-1-ND
|
DigiKey | FIXED IND 15UH 2.4A 65 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12465 In Stock |
|
$0.1482 / $0.3900 | Buy Now |
DISTI #
NRS8040T150MJGJ
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 3131 T/R - Tape and Reel (Alt: NRS8040T150MJGJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
963-NRS8040T150MJGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXNH8080YKL150M 8040 15uH 65mOhms 20%Tol 2400mA RoHS: Compliant | 6116 |
|
$0.1480 / $0.3400 | Buy Now |
|
Future Electronics | Fixed Inductors 8040 15uH 65mOhms +/-20%Tol 2400mA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1500 / $0.1640 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R RoHS: Compliant |
500 In Stock |
|
$0.1550 / $0.1987 | Buy Now |
DISTI #
NRS8040T150MJGJ
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXNH8080YKL150M 8040 15uH 65mOhms 20%Tol 2400mA pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1470 / $0.1750 | Buy Now |
DISTI #
NRS8040T150MJGJ
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 3131 T/R - Tape and Reel (Alt: NRS8040T150MJGJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
NRS8040T150MJGJ
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 3131 T/R - Tape and Reel (Alt: NRS8040T150MJGJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS8040T150MJGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS8040T150MJGJ
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |