Part Details for NRSX220M25V5X7TBF1F by NIC Components Corp
Overview of NRSX220M25V5X7TBF1F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX220M25V5X7TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX220M25V5X7TBF1
|
Avnet Americas | CAP ALUM 22UF 25VDC 20% 5 X 7 RDL - Ammo Pack (Alt: NRSX220M25V5X7TBF1) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0371 | Buy Now |
Part Details for NRSX220M25V5X7TBF1F
NRSX220M25V5X7TBF1F CAD Models
NRSX220M25V5X7TBF1F Part Data Attributes
|
NRSX220M25V5X7TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX220M25V5X7TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 490 mΩ | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 160 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRSX220M25V5X7TBF1F
This table gives cross-reference parts and alternative options found for NRSX220M25V5X7TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX220M25V5X7TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJA220M1EBK-0507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | NRSX220M25V5X7TBF1F vs SJA220M1EBK-0507 |
8220LDM0507SE04M | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX220M25V5X7TBF1F vs 8220LDM0507SE04M |
8220LDM0507SE05A | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX220M25V5X7TBF1F vs 8220LDM0507SE05A |
ESXE250ETE220ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | NRSX220M25V5X7TBF1F vs ESXE250ETE220ME07D |
NRE-SX220M25V5X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX220M25V5X7TBF1F vs NRE-SX220M25V5X7TBF |
8220LDM0507SE05P | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX220M25V5X7TBF1F vs 8220LDM0507SE05P |
8220LDM0507SEN7N | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX220M25V5X7TBF1F vs 8220LDM0507SEN7N |
8220LDM0507SE00E | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX220M25V5X7TBF1F vs 8220LDM0507SE00E |
ESXE250ETD220ME07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | NRSX220M25V5X7TBF1F vs ESXE250ETD220ME07N |
EKRG250EC3220ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | NRSX220M25V5X7TBF1F vs EKRG250EC3220ME07D |