Part Details for NRSX820M10V6.3X7TBSTF by NIC Components Corp
Overview of NRSX820M10V6.3X7TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX820M10V6.3X7TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX820M10V6.3X7TB
|
Avnet Americas | CAP ALUM 82UF 10VDC 20% 6.3 X 7 RDL - Ammo Pack (Alt: NRSX820M10V6.3X7TB) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0515 | Buy Now |
Part Details for NRSX820M10V6.3X7TBSTF
NRSX820M10V6.3X7TBSTF CAD Models
NRSX820M10V6.3X7TBSTF Part Data Attributes
|
NRSX820M10V6.3X7TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX820M10V6.3X7TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 280 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRSX820M10V6.3X7TBSTF
This table gives cross-reference parts and alternative options found for NRSX820M10V6.3X7TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX820M10V6.3X7TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE100ELL820MF07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | United Chemi-Con Inc | NRSX820M10V6.3X7TBSTF vs ESXE100ELL820MF07B |
EEAFC1A820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSX820M10V6.3X7TBSTF vs EEAFC1A820 |
NRSX820M10V6.3X7SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSX820M10V6.3X7TBSTF vs NRSX820M10V6.3X7SP7.5LSF |
EEAFC1A820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSX820M10V6.3X7TBSTF vs EEAFC1A820B |
ESXE100ETE820MF07S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | United Chemi-Con Inc | NRSX820M10V6.3X7TBSTF vs ESXE100ETE820MF07S |
EEAFC1A820(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSX820M10V6.3X7TBSTF vs EEAFC1A820(B) |
NRSX820M10V6.3X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSX820M10V6.3X7TBSTF vs NRSX820M10V6.3X7F |
NRSX820M10V6.3X7SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSX820M10V6.3X7TBSTF vs NRSX820M10V6.3X7SPF |
EEAFC1A820H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSX820M10V6.3X7TBSTF vs EEAFC1A820H |
NRSX820M10V6.3X7TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSX820M10V6.3X7TBSTF vs NRSX820M10V6.3X7TBSTNF |