There are no models available for this part yet.
Overview of NRSX820M25V6.3X11TBSTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NRSX820M25V6.3X11TBSTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSX820M25V6.3X11T
|
Avnet Americas | CAP ALUM 82UF 25VDC 20% 6.3 X 11 RDL - Ammo Pack (Alt: NRSX820M25V6.3X11T) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0421 | Buy Now |
CAD Models for NRSX820M25V6.3X11TBSTF by NIC Components Corp
Part Data Attributes for NRSX820M25V6.3X11TBSTF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
82 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
220 mΩ
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
300 mA
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for NRSX820M25V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NRSX820M25V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX820M25V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1E820MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | NRSX820M25V6.3X11TBSTF vs UPJ1E820MED1CA |
RD1E826M6L011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | NRSX820M25V6.3X11TBSTF vs RD1E826M6L011PC |
NRSX820M25V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSX820M25V6.3X11TBSTF vs NRSX820M25V6.3X11F3CF |
UPV1E820MGD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | NRSX820M25V6.3X11TBSTF vs UPV1E820MGD1CC |
NRSX820M25V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSX820M25V6.3X11TBSTF vs NRSX820M25V6.3X11F3F |
UPJ1E820MED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | NRSX820M25V6.3X11TBSTF vs UPJ1E820MED1CC |
NRSX820M25V6.3X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSX820M25V6.3X11TBSTF vs NRSX820M25V6.3X11F2F |
UPM1E820MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | NRSX820M25V6.3X11TBSTF vs UPM1E820MED1AA |
UPJ1E820MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | NRSX820M25V6.3X11TBSTF vs UPJ1E820MED1CT |
LZFR1EM820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF | Luminous Town Electric Co Ltd | NRSX820M25V6.3X11TBSTF vs LZFR1EM820 |