Part Details for NRSX821M6.3V10X12.5TBF by NIC Components Corp
Overview of NRSX821M6.3V10X12.5TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX821M6.3V10X12.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX821M6.3V10X12.
|
Avnet Americas | CAP ALUM 820UF 6.3VDC 20% 10 X 12.5 RDL - Ammo Pack (Alt: NRSX821M6.3V10X12.) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.0990 / $0.1050 | Buy Now |
Part Details for NRSX821M6.3V10X12.5TBF
NRSX821M6.3V10X12.5TBF CAD Models
NRSX821M6.3V10X12.5TBF Part Data Attributes
|
NRSX821M6.3V10X12.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX821M6.3V10X12.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0517 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 400 mA | |
Series | NRSX | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX821M6.3V10X12.5TBF
This table gives cross-reference parts and alternative options found for NRSX821M6.3V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX821M6.3V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZAR0JM821 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF | Luminous Town Electric Co Ltd | NRSX821M6.3V10X12.5TBF vs GZAR0JM821 |
NRSX821M6.3V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSX821M6.3V10X12.5TBF vs NRSX821M6.3V10X12.5F |
NRSZ821M6.3V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX821M6.3V10X12.5TBF vs NRSZ821M6.3V10X12.5TBF |
NRSZ821M6.3V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | NRSX821M6.3V10X12.5TBF vs NRSZ821M6.3V10X12.5SPF |
TPZ0J821M1012M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF | Taicon Corporation | NRSX821M6.3V10X12.5TBF vs TPZ0J821M1012M |
ELXZ6R3EIJ821MJC5S | Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | NRSX821M6.3V10X12.5TBF vs ELXZ6R3EIJ821MJC5S |
ELXZ6R3ETE821MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | NRSX821M6.3V10X12.5TBF vs ELXZ6R3ETE821MJC5C |
ELXZ6R3EC5821MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSX821M6.3V10X12.5TBF vs ELXZ6R3EC5821MJC5S |
NRSZ821M6.3V10X12.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSX821M6.3V10X12.5TBF vs NRSZ821M6.3V10X12.5TR |
ELXZ6R3ETE821MJC5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | NRSX821M6.3V10X12.5TBF vs ELXZ6R3ETE821MJC5B |