There are no models available for this part yet.
Overview of NRSZ222M16V12.5X25F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSZ222M16V12.5X25F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSZ222M16V12.5X25
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSZ222M16V12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2723 / $0.3044 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.3860 | Buy Now |
CAD Models for NRSZ222M16V12.5X25F by NIC Components Corp
Part Data Attributes for NRSZ222M16V12.5X25F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.352 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1105 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSZ222M16V12.5X25F
This table gives cross-reference parts and alternative options found for NRSZ222M16V12.5X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ222M16V12.5X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LCMAB25LZ05D | CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZ222M16V12.5X25F vs 8222LCMAB25LZ05D |
8222LCMAB25LF07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | NRSZ222M16V12.5X25F vs 8222LCMAB25LF07P |
NRWA222M16V12.5X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSZ222M16V12.5X25F vs NRWA222M16V12.5X25F3CF |
NRSX222M16V12.5X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSZ222M16V12.5X25F vs NRSX222M16V12.5X25SP7.5LLF |
UPA1C222MHD3CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | NRSZ222M16V12.5X25F vs UPA1C222MHD3CP |
8222LCMAB25LF04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | NRSZ222M16V12.5X25F vs 8222LCMAB25LF04C |
8222LCMAB25LE05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | NRSZ222M16V12.5X25F vs 8222LCMAB25LE05C |
2222LCMAB25LEN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | NRSZ222M16V12.5X25F vs 2222LCMAB25LEN911C |
8222LCMAB25LYN911M | CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZ222M16V12.5X25F vs 8222LCMAB25LYN911M |
1222LCMAB25LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | NRSZ222M16V12.5X25F vs 1222LCMAB25LEN1110 |