Part Details for NRSZ681M35V12.5X20TBF by NIC Components Corp
Overview of NRSZ681M35V12.5X20TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZ681M35V12.5X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZ681M35V12.5X20
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSZ681M35V12.5X20) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2336 / $0.2478 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.3380 | Buy Now |
Part Details for NRSZ681M35V12.5X20TBF
NRSZ681M35V12.5X20TBF CAD Models
NRSZ681M35V12.5X20TBF Part Data Attributes
|
NRSZ681M35V12.5X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ681M35V12.5X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.238 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1040 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ681M35V12.5X20TBF
This table gives cross-reference parts and alternative options found for NRSZ681M35V12.5X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ681M35V12.5X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ681M35V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSZ681M35V12.5X20TBF vs NRSZ681M35V12.5X20SP7.5LSF |
8681LEMAB20LE07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | NRSZ681M35V12.5X20TBF vs 8681LEMAB20LE07F |
ELXZ350ELL681MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | NRSZ681M35V12.5X20TBF vs ELXZ350ELL681MK20M |
ELXZ350ETE681MK20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | NRSZ681M35V12.5X20TBF vs ELXZ350ETE681MK20B |
8681LEMAB20LZN1J | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZ681M35V12.5X20TBF vs 8681LEMAB20LZN1J |
1681LEMAB20LEN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | NRSZ681M35V12.5X20TBF vs 1681LEMAB20LEN011M |
NRSZ681M35V12.5X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSZ681M35V12.5X20TBF vs NRSZ681M35V12.5X20F3F |
8681LEMAB20LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | NRSZ681M35V12.5X20TBF vs 8681LEMAB20LEN011B |
8681LEMAB20LEN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | NRSZ681M35V12.5X20TBF vs 8681LEMAB20LEN4F |
1681LEMAB20LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | NRSZ681M35V12.5X20TBF vs 1681LEMAB20LEN411C |