There are no models available for this part yet.
Overview of NRSZ820M63V8X15TBSTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSZ820M63V8X15TBSTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSZ820M63V8X15TBS
|
Avnet Americas | CAP ALUM 82UF 63VDC 20% 8 X 15 RDL - Ammo Pack (Alt: NRSZ820M63V8X15TBS) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1254 / $0.1330 | Buy Now |
CAD Models for NRSZ820M63V8X15TBSTF by NIC Components Corp
Part Data Attributes for NRSZ820M63V8X15TBSTF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
82 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0517 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
198 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSZ820M63V8X15TBSTF
This table gives cross-reference parts and alternative options found for NRSZ820M63V8X15TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ820M63V8X15TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ820M63V8X15SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSZ820M63V8X15TBSTF vs NRSZ820M63V8X15SPF |
NRSZ820M63V8X15SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSZ820M63V8X15TBSTF vs NRSZ820M63V8X15SP7.5LSF |
NRSZ820M63V8X15F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSZ820M63V8X15TBSTF vs NRSZ820M63V8X15F1F |
63ME82AX+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | SUN Electronic Industries Corporation | NRSZ820M63V8X15TBSTF vs 63ME82AX+FA |
NRSZ820M63V8X15TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ820M63V8X15TBSTF vs NRSZ820M63V8X15TBF |
NRSZ820M63V8X15TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSZ820M63V8X15TBSTF vs NRSZ820M63V8X15TBNF |
NRSZ820M63V8X15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ820M63V8X15TBSTF vs NRSZ820M63V8X15F |
NRSZ820M63V8X15TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSZ820M63V8X15TBSTF vs NRSZ820M63V8X15TBSTNF |
63ME82AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NRSZ820M63V8X15TBSTF vs 63ME82AX |
NRSZ820M63V8X15F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSZ820M63V8X15TBSTF vs NRSZ820M63V8X15F3F |