Part Details for NRT226M20R12 by Renesas Electronics Corporation
Overview of NRT226M20R12 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRT226M20R12
NRT226M20R12 CAD Models
NRT226M20R12 Part Data Attributes
|
NRT226M20R12
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NRT226M20R12
Renesas Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 22uF, 2318
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , 2318 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.2 mm | |
Length | 5.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | NR(20V,M,EXT) | |
Size Code | 2318 | |
Temperature Coefficient | 12ppm/Cel ppm/°C | |
Width | 4.6 mm |