Part Details for NRV2010T1R5MGFV by TAIYO YUDEN
Overview of NRV2010T1R5MGFV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRV2010T1R5MGFV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1804
|
Newark | High Quality, Inductor Smd Power, 1.5Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRV2010T1R5MGFV Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.2070 | Buy Now |
DISTI #
587-4298-1-ND
|
DigiKey | FIXED IND 1.5UH 1.45A 100MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75 In Stock |
|
$0.1469 / $0.4600 | Buy Now |
DISTI #
NRV2010T1R5MGFV
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.45A T/R - Tape and Reel (Alt: NRV2010T1R5MGFV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2131 | Buy Now |
DISTI #
NRV2010T1R5MGFV
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.45A T/R - Tape and Reel (Alt: NRV2010T1R5MGFV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2131 | Buy Now |
DISTI #
963-NRV2010T1R5MGFV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXPD2020KKT1R5M 2010 1.5uH 120mOhms 20%Tol 1.35A Q200 RoHS: Compliant | 0 |
|
$0.1460 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1567 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1696 / $0.1938 | Buy Now |
DISTI #
NRV2010T1R5MGFV
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.45A T/R - Tape and Reel (Alt: NRV2010T1R5MGFV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2131 | Buy Now |
DISTI #
NRV2010T1R5MGFV
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.45A T/R - Tape and Reel (Alt: NRV2010T1R5MGFV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2131 | Buy Now |
Part Details for NRV2010T1R5MGFV
NRV2010T1R5MGFV CAD Models
NRV2010T1R5MGFV Part Data Attributes:
|
NRV2010T1R5MGFV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRV2010T1R5MGFV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.45 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |