Part Details for NRVUS160VT3G by onsemi
Results Overview of NRVUS160VT3G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRVUS160VT3G Information
NRVUS160VT3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NRVUS160VT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0966
|
Newark | Rectifier, 600V, 2A, Do-214Aa, Repetitive Peak Reverse Voltage:600V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:75Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi NRVUS160VT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NRVUS160VT3G
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 2A 2-Pin SMB T/R - Tape and Reel (Alt: NRVUS160VT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 / $0.1282 | Buy Now |
DISTI #
NRVUS160VT3G
|
TME | Diode: rectifying, SMD, 600V, 1A, 75ns, SMB, Ufmax: 1.25V, Ifsm: 35A Min Qty: 1 | 0 |
|
$0.1490 / $0.3580 | RFQ |
DISTI #
NRVUS160VT3G
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NRVUS160VT3G
|
Avnet Asia | Diode Ultra Fast Recovery Rectifier 600V 2A 2-Pin SMB T/R (Alt: NRVUS160VT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1069 / $0.1196 | Buy Now |
DISTI #
NRVUS160VT3G
|
Avnet Silica | Diode Ultra Fast Recovery Rectifier 600V 2A 2Pin SMB TR (Alt: NRVUS160VT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVUS160VT3G
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 600V 2A 2Pin SMB TR (Alt: NRVUS160VT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | REC SMB SPECIAL ULTFST RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1771 / $0.1914 | Buy Now |
|
Vyrian | Diodes | 14964 |
|
RFQ | |
|
Win Source Electronics | DIODE GEN PURP 600V 2A SMB | 65700 |
|
$0.1135 / $0.1702 | Buy Now |
Part Details for NRVUS160VT3G
NRVUS160VT3G CAD Models
NRVUS160VT3G Part Data Attributes
|
NRVUS160VT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUS160VT3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V, SMB-2, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB-2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2017-02-23 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVUS160VT3G
This table gives cross-reference parts and alternative options found for NRVUS160VT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUS160VT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SURS8160T3G | onsemi | Check for Price | Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V, SMB, 2500-REEL, Automotive Qualified | NRVUS160VT3G vs SURS8160T3G |
MURS160T3 | onsemi | $0.2600 | Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V, SMB, 2500-REEL | NRVUS160VT3G vs MURS160T3 |