Part Details for NS 35/ 7 5 WH PERF 2000MM by Phoenix Contact
Overview of NS 35/ 7 5 WH PERF 2000MM by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS 35/ 7 5 WH PERF 2000MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Steel - Galvanized - white passivated - length: 2000 mm - color: silver RoHS: Compliant |
8 In Stock 222 Factory Stock |
|
$14.1200 / $14.9900 | Buy Now |
|
Master Electronics | DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Steel - Galvanized - white passivated - length: 2000 mm - color: silver RoHS: Compliant |
8 In Stock 222 Factory Stock |
|
$14.1200 / $14.9900 | Buy Now |