Part Details for NS002-10 by Bahco
Overview of NS002-10 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11UNNS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-002 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 2ft | |
MP-5FRJ12UNNS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ12UNNS-002 Flat Silver Satin Modular Cables Plug to Tinned End, RJ12 (6 conductor) 2ft |
Price & Stock for NS002-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.NS002-10
|
TME | Wrench, combination spanner, 10mm, Overall len: 135mm Min Qty: 1 | 0 |
|
$55.8900 / $57.8800 | RFQ |