-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, CHIP, 4040
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6756
|
Newark | Inductor, Aec-Q200, 10Uh, Shielded, 3.1A, Inductance:10Μh, Rms Current (Irms):3.1A, Inductor Construction:Shielded, Saturation Current (Isat):4.22A, Product Range:Ns Series, Inductor Case/Package:-, Dc Resistance Max:0.0324Ohm Rohs Compliant: Yes |Taiyo Yuden NS10145T100MNVV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1890 |
|
$0.4470 | Buy Now |
DISTI #
81AH9964
|
Newark | Ind, Smd, 10.1X10.1, 10 Uh, 20 %, 4.22A, 0.027 , T&r Q200 Rohs Compliant: Yes |Taiyo Yuden NS10145T100MNVV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.6310 | Buy Now |
DISTI #
587-NS10145T100MNVVCT-ND
|
DigiKey | FIXED IND 10UH 3.1A 32.4MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.5019 / $1.3200 | Buy Now |
DISTI #
NS10145T100MNVV
|
Avnet Americas | Inductor Chip Wirewound 10uH 20% 3.1A Embossed T/R - Tape and Reel (Alt: NS10145T100MNVV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.7281 | Buy Now |
DISTI #
95AJ6756
|
Avnet Americas | Inductor Chip Wirewound 10uH 20% 3.1A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6756) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 1890 Partner Stock |
|
$0.8860 / $1.4200 | Buy Now |
DISTI #
963-NS10145T100MNVV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCRNJ10145GL100M 10uH 20% 4.22A 0.027ohm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.5360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5630 / $0.6940 | Buy Now |
DISTI #
76917625
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.1A 0.0324Ohm DCR Automotive AEC-Q200 T/R Min Qty: 112 Package Multiple: 1 | Americas - 1890 |
|
$0.6533 / $0.7299 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NS10145T100MNVV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10145T100MNVV
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, CHIP, 4040
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0324 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 21.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |