-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8481
|
Newark | Inductor, Shielded, 4.7Uh, 7.4A, Smd, Inductance:4.7Μh, Rms Current (Irms):6.01A, Inductor Construction:Shielded, Saturation Current (Isat):7.4A, Product Range:Ns Series, Dc Resistance Max:0.011Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NS10155T4R7NNA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5760 | Buy Now |
DISTI #
587-3142-1-ND
|
DigiKey | FIXED IND 4.7UH 6.01A 13.2 MOHM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5978 In Stock |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
NS10155T4R7NNA
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 30% 100KHz 6.01A T/R - Tape and Reel (Alt: NS10155T4R7NNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4479 | Buy Now |
DISTI #
963-NS10155T4R7NNA
|
Mouser Electronics | Power Inductors - SMD 963-LSRNJ10155GL4R7N RPLCMT PN 10155 4.7uH 13.5mOhm 6010mAur RoHS: Compliant | 1980 |
|
$0.3610 / $0.8600 | Buy Now |
|
Future Electronics | FIXED IND 4.7UH 6.01A 13.2 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3517 / $0.4271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NS10155T4R7NNA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10155T4R7NNA
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0135 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 6.01 A | |
Self Resonance Frequency | 33.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for NS10155T4R7NNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS10155T4R7NNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLRNJ10155GL4R7NNY | General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10155T4R7NNA vs LLRNJ10155GL4R7NNY |
LSRNJ10155GL4R7NNY | General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10155T4R7NNA vs LSRNJ10155GL4R7NNY |
LBRNJ10155GL4R7NN | General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10155T4R7NNA vs LBRNJ10155GL4R7NN |