Part Details for NS10165T100MNVV by TAIYO YUDEN
Overview of NS10165T100MNVV by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS10165T100MNVV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6812
|
Newark | Inductor, Aec-Q200, 10Uh, Shielded, 4.66A, Inductance:10Μh, Rms Current (Irms):4.66A, Inductor Construction:Shielded, Saturation Current (Isat):5.2A, Product Range:Ns Series, Inductor Case/Package:-, Dc Resistance Max:0.0209Ohm Rohs Compliant: Yes |Taiyo Yuden NS10165T100MNVV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1988 |
|
$0.5520 | Buy Now |
DISTI #
82AH0020
|
Newark | Inductor, low Profile Wound,10Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden NS10165T100MNVV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 / $0.7790 | Buy Now |
DISTI #
587-NS10165T100MNVVCT-ND
|
DigiKey | FIXED IND 10UH 4.66A 20.9MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1940 In Stock |
|
$0.6202 / $1.1400 | Buy Now |
DISTI #
NS10165T100MNVV
|
Avnet Americas | Inductor Chip Wirewound 10uH 20% 4.66A Embossed T/R - Tape and Reel (Alt: NS10165T100MNVV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.8999 | Buy Now |
DISTI #
95AJ6812
|
Avnet Americas | Inductor Chip Wirewound 10uH 20% 4.66A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6812) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 1988 Partner Stock |
|
$0.9250 | Buy Now |
DISTI #
963-NS10165T100MNVV
|
Mouser Electronics | Power Inductors - SMD 963-LCRNJ10165GL100M RPLCMT PN 10uH 20% Low Profile AEC-Q200 RoHS: Compliant | 0 |
|
$0.6200 / $1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.6620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4020 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.9924 / $2.4810 | Buy Now |
Part Details for NS10165T100MNVV
NS10165T100MNVV CAD Models
NS10165T100MNVV Part Data Attributes
|
NS10165T100MNVV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10165T100MNVV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0209 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4.66 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 16.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |