-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-3149-1-ND
|
DigiKey | FIXED IND 3.3UH 6.76A 10.8 MOHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2730 In Stock |
|
$0.3493 / $0.8500 | Buy Now |
DISTI #
NS10165T3R3NNA
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 30% 100KHz 6.76A T/R - Tape and Reel (Alt: NS10165T3R3NNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
963-NS10165T3R3NNA
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSRNJ10165GL3R3N 10165 3.3uH 10.4mOhm 30% 6760mA HiCur RoHS: Compliant | 0 |
|
$0.3670 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$0.3565 / $0.4257 | Buy Now |
DISTI #
NS10165T3R3NNA
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 30% 100KHz 6.76A T/R - Tape and Reel (Alt: NS10165T3R3NNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
NS10165T3R3NNA
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 30% 100KHz 6.76A T/R - Tape and Reel (Alt: NS10165T3R3NNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
NS10165T3R3NNA
|
Avnet Asia | Ind Power Shielded Wirewound 3.3uH 30% 100KHz 6.76A T/R (Alt: NS10165T3R3NNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
500 In Stock |
|
$0.3565 / $0.4257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NS10165T3R3NNA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10165T3R3NNA
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0104 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 6.76 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for NS10165T3R3NNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS10165T3R3NNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBRNJ10165GL3R3NN | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10165T3R3NNA vs LBRNJ10165GL3R3NN |
LMRNJ10165GL3R3NN | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10165T3R3NNA vs LMRNJ10165GL3R3NN |