Part Details for NS10165T3R3NNVV by TAIYO YUDEN
Overview of NS10165T3R3NNVV by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS10165T3R3NNVV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6820
|
Newark | Inductor, Aec-Q200, 3.3Uh, Shlded, 6.76A, Inductance:3.3µh, Rms Current (Irms):6.76A, Inductor Construction:Shielded, Saturation Current (Isat):9.3A, Product Range:Ns Series, Inductor Case/Package:-, Dc Resistance Max:0.0104Ohm Rohs Compliant: Yes |Taiyo Yuden NS10165T3R3NNVV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$0.5520 | Buy Now |
DISTI #
82AH0028
|
Newark | Inductor, low Profile Wound,3.3Uh30% ,t&r Rohs Compliant: Yes |Taiyo Yuden NS10165T3R3NNVV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 / $0.7790 | Buy Now |
DISTI #
587-NS10165T3R3NNVVTR-ND
|
DigiKey | FIXED IND 3.3UH 6.76A 10.4 MOHM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6615 | Buy Now |
DISTI #
95AJ6820
|
Avnet Americas | Inductor Chip Wirewound 3.3uH 30% 6.76A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6820) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Ammo Pack | 1990 Partner Stock |
|
$1.4000 / $2.0000 | Buy Now |
DISTI #
NS10165T3R3NNVV
|
Avnet Americas | Inductor Chip Wirewound 3.3uH 30% 6.76A Embossed T/R - Tape and Reel (Alt: NS10165T3R3NNVV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.8999 | Buy Now |
DISTI #
963-NS10165T3R3NNVV
|
Mouser Electronics | Power Inductors - SMD 963-LCRNJ10165GL3R3N RPLCMT PN 3.3uH Low Profile AEC-Q200 RoHS: Compliant | 0 |
|
$0.7010 / $0.7760 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4020 | Buy Now |
Part Details for NS10165T3R3NNVV
NS10165T3R3NNVV CAD Models
NS10165T3R3NNVV Part Data Attributes
|
NS10165T3R3NNVV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10165T3R3NNVV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0104 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 6.76 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NS10165T3R3NNVV
This table gives cross-reference parts and alternative options found for NS10165T3R3NNVV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS10165T3R3NNVV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCRNJ10165GL3R3NN | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10165T3R3NNVV vs LCRNJ10165GL3R3NN |
NS10165T3R3NNV8 | General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, CHIP, 4040 | TAIYO YUDEN | NS10165T3R3NNVV vs NS10165T3R3NNV8 |