Part Details for NS12555T151MN by TAIYO YUDEN
Overview of NS12555T151MN by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS12555T151MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3697
|
Newark | Inductor, Shielded, 150Uh, 1.22A, Smd, Inductance:150Μh, Rms Current (Irms):1.43A, Inductor Construction:Shielded, Saturation Current (Isat):1.22A, Product Range:Ns Series, Dc Resistance Max:0.176Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12555T151MN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6580 | Buy Now |
DISTI #
587-2734-1-ND
|
DigiKey | FIXED IND 150UH 1.43A 211.2 MOHM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.5526 / $1.1600 | Buy Now |
DISTI #
NS12555T151MN
|
Avnet Americas | Ind Power Shielded Wirewound 150uH 20% 100KHz 1.43A T/R - Tape and Reel (Alt: NS12555T151MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.6402 | Buy Now |
DISTI #
963-NS12555T151MN
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSRNJ12555GL151M 12555 150uH 212mOhms 20% 1220mA HiCur RoHS: Compliant | 0 |
|
$0.4990 / $0.5520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.4710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4950 / $0.6103 | Buy Now |
Part Details for NS12555T151MN
NS12555T151MN CAD Models
NS12555T151MN Part Data Attributes:
|
NS12555T151MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12555T151MN
TAIYO YUDEN
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.212 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.43 A | |
Self Resonance Frequency | 5.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NS12555T151MN
This table gives cross-reference parts and alternative options found for NS12555T151MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS12555T151MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSRNJ12555GL151MMY | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12555T151MN vs LSRNJ12555GL151MMY |
LLRNJ12555GL151MMY | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12555T151MN vs LLRNJ12555GL151MMY |