There are no models available for this part yet.
Overview of NS12555T470MNV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NS12555T470MNV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X7886
|
Newark | Inductor, Shielded, 47Uh, 20%, 2.7A, Smd, Inductance:47µh, Rms Current (Irms):2.7A, Inductor Construction:Shielded, Saturation Current (Isat):2.23A, Product Range:Ns Series, Inductor Case/Package:-, Dc Resistance Max:0.0551Ohm Rohs Compliant: Yes |Taiyo Yuden NS12555T470MNV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1750 |
|
$0.6110 | Buy Now | |
DISTI #
29X7887
|
Newark | Inductor, Shielded, 47Uh, 20%, 2.7A, Smd, Inductance:47µh, Rms Current (Irms):2.7A, Inductor Construction:Shielded, Saturation Current (Isat):2.23A, Product Range:Ns Series, Dc Resistance Max:0.0551Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12555T470MNV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8420 | Buy Now | |
DISTI #
587-3661-1-ND
|
DigiKey | FIXED IND 47UH 2.7A 66.12MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7231 / $1.6800 | Buy Now | |
DISTI #
29X7886
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.7A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 29X7886) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 1750 Partner Stock |
|
$1.0100 | Buy Now | |
DISTI #
NS12555T470MNV
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.7A Embossed T/R - Tape and Reel (Alt: NS12555T470MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9971 | Buy Now | |
DISTI #
963-NS12555T470MNV
|
Mouser Electronics | Power Inductors - SMD 963-LCRNJ12555GL470M RPLCMT PN 12555 47uH 74.2mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.7380 / $0.8320 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7420 / $1.5540 | Buy Now | ||
Bristol Electronics | 1500 |
|
RFQ | ||||
Quest Components | 1200 |
|
$0.8256 / $2.2016 | Buy Now |
CAD Models for NS12555T470MNV by TAIYO YUDEN
Part Data Attributes for NS12555T470MNV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks, 5 Days
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
4949
|
Core Material
|
FERRITE
|
DC Resistance
|
0.0742 Ω
|
Inductance-Nom (L)
|
47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.5 mm
|
Package Length
|
12.5 mm
|
Package Style
|
SMT
|
Package Width
|
12.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
2.7 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
9.3 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT: 20%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for NS12555T470MNV
-
ASPI-4030S-1R5N-TFixed Inductors
-
FDMS86263PPower Field-Effect Transistors
-
UC1845AJSwitching Regulator or Controllers
-
RN5RT30AA-TR-FELinear Regulator ICs
-
OKI-78SR-5/1.5-W36-CPower Supply Modules
-
CR95HF-VMD5TNetwork Interfaces
-
PI7C8154ANAEBus Controllers
-
AK4753ENOther Consumer ICs
-
C1585-ALDSMPS Transformers