Part Details for NS12555T471MN by TAIYO YUDEN
Overview of NS12555T471MN by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS12555T471MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3711
|
Newark | Inductor, Shielded, 470Uh, 680Ma, Smd, Inductance:470µh, Rms Current (Irms):800Ma, Inductor Construction:Shielded, Saturation Current (Isat):680Ma, Product Range:Ns Series, Dc Resistance Max:0.52Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12555T471MN RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6580 | Buy Now |
DISTI #
587-2737-1-ND
|
DigiKey | FIXED IND 470UH 800MA 624MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39 In Stock |
|
$0.4412 / $1.1400 | Buy Now |
DISTI #
NS12555T471MN
|
Avnet Americas | Ind Power Shielded Wirewound 470uH 20% 100KHz 800mA T/R - Tape and Reel (Alt: NS12555T471MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.6402 | Buy Now |
DISTI #
963-NS12555T471MN
|
Mouser Electronics | Power Inductors - SMD 963-LSRNJ12555GL471M RPLCMT PN 12555 470uH 624mOhms .68A RoHS: Compliant | 0 |
|
$0.4410 | Order Now |
|
Future Electronics | Fixed Inductors 12555 470uH 624mOhms +/-20%Tol .68A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.4650 / $0.5050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4950 / $0.6103 | Buy Now |
|
Bristol Electronics | 333 |
|
RFQ | ||
|
Quest Components | 266 |
|
$0.7060 / $1.7650 | Buy Now | |
DISTI #
C1S758100257641
|
Chip1Stop | Inductor Power Shielded Wirewound 470uH 20% 100KHz 800mA 624mOhm DCR T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 490 |
|
$0.5520 / $0.7540 | Buy Now |
Part Details for NS12555T471MN
NS12555T471MN CAD Models
NS12555T471MN Part Data Attributes
|
NS12555T471MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12555T471MN
TAIYO YUDEN
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.624 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |