-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3763
|
Newark | Inductor, Shielded, 33Uh, 4.45A, Smd, Inductance:33µh, Rms Current (Irms):3.48A, Inductor Construction:Shielded, Saturation Current (Isat):4.45A, Product Range:Ns Series, Dc Resistance Max:0.039Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12575T330MN RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8600 | Buy Now |
DISTI #
587-2761-1-ND
|
DigiKey | FIXED IND 33UH 3.48A 46.8MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3062 In Stock |
|
$0.5250 / $1.3200 | Buy Now |
DISTI #
NS12575T330MN
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 20% 100KHz 3.48A T/R - Tape and Reel (Alt: NS12575T330MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
963-NS12575T330MN
|
Mouser Electronics | Power Inductors - SMD 963-LSRNJ12575GL330M RPLCMT PN 12575 33uH 46.8mOhms 3480mAur RoHS: Compliant | 1974 |
|
$0.5930 / $1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $0.7260 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 4673 |
|
$0.7259 / $2.4195 | Buy Now | |
|
Quest Components | 280 |
|
$0.1008 / $0.2240 | Buy Now | |
DISTI #
C1S758100257881
|
Chip1Stop | Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.48A 46.8mOhm DCR T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$0.8580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NS12575T330MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12575T330MN
TAIYO YUDEN
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0468 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.48 A | |
Self Resonance Frequency | 8.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |