There are no models available for this part yet.
Overview of NS12575T330MNV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NS12575T330MNV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ6848
|
Newark | Inductor, Aec-Q200, 33Uh, Shielded, 3.48A, Inductance:33µh, Rms Current (Irms):3.48A, Inductor Construction:Shielded, Saturation Current (Isat):4.3A, Product Range:Ns Series, Inductor Case/Package:-, Dc Resistance Max:0.0468Ohm Rohs Compliant: Yes |Taiyo Yuden NS12575T330MNV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1935 |
|
$0.6120 | Buy Now | |
DISTI #
82AH0055
|
Newark | Inductor, Smd Large Current, 33 Uh 20 %, T&r, Aec-Q200 Rohs Compliant: Yes |Taiyo Yuden NS12575T330MNV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7050 / $0.8420 | Buy Now | |
DISTI #
NS12575T330MNV-ND
|
DigiKey | FIXED IND 33UH 3.48A 46.8MOHM SM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7236 | Buy Now | |
DISTI #
95AJ6848
|
Avnet Americas | Inductor Chip Wirewound 33uH 20% 3.48A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6848) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 1935 Partner Stock |
|
$1.4700 / $2.0600 | Buy Now | |
DISTI #
NS12575T330MNV
|
Avnet Americas | Inductor Chip Wirewound 33uH 20% 3.48A Embossed T/R - Tape and Reel (Alt: NS12575T330MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.9978 | Buy Now | |
DISTI #
963-NS12575T330MNV
|
Mouser Electronics | Power Inductors - SMD 963-LCRNJ12575GL330M RPLCMT PN 12555 33uH .039ohms AEC-Q200 RoHS: Compliant | 0 |
|
$0.7390 / $0.8330 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7420 / $1.5550 | Buy Now | ||
DISTI #
76917865
|
Verical | Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.48A 0.0468Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 1935 |
|
$0.8945 / $1.0462 | Buy Now |
CAD Models for NS12575T330MNV by TAIYO YUDEN
Part Data Attributes for NS12575T330MNV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
4949
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.0468 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
7.5 mm
|
Package Length
|
12.5 mm
|
Package Style
|
SMT
|
Package Width
|
12.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
3.48 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
8.2 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT: 20%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|