Part Details for NS12575T470MN by TAIYO YUDEN
Overview of NS12575T470MN by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS12575T470MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3765
|
Newark | Inductor, Shielded, 47Uh, 3.76A, Smd, Inductance:47µh, Rms Current (Irms):2.95A, Inductor Construction:Shielded, Saturation Current (Isat):3.76A, Product Range:Ns Series, Dc Resistance Max:0.0515Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12575T470MN RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8600 | Buy Now |
DISTI #
587-2762-1-ND
|
DigiKey | FIXED IND 47UH 2.95A 61.8MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6039 In Stock |
|
$0.5250 / $1.3200 | Buy Now |
DISTI #
NS12575T470MN
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 2.95 A, Shielded, 3.76 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: NS12575T470MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
963-NS12575T470MN
|
Mouser Electronics | Power Inductors - SMD 963-LSRNJ12575GL470M RPLCMT PN 12575 47uH 61.8mOhms 2950mAur RoHS: Compliant | 2097 |
|
$0.5250 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.95A 0.0618Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5890 / $0.7260 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4949 | 34 |
|
$0.8925 / $1.7850 | Buy Now |
DISTI #
NS12575T470MN
|
TTI | Power Inductors - SMD 963-LSRNJ12575GL470M RPLCMT PN 12575 47uH 61.8mOhms 2950mAur RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5860 | Buy Now |
DISTI #
C1S758100257906
|
Chip1Stop | Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.95A 61.8mOhm DCR T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1773 |
|
$0.1110 / $0.2790 | Buy Now |
Part Details for NS12575T470MN
NS12575T470MN CAD Models
NS12575T470MN Part Data Attributes
|
NS12575T470MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12575T470MN
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0618 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.95 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NS12575T470MN
This table gives cross-reference parts and alternative options found for NS12575T470MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS12575T470MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLRNJ12575GL470MMY | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12575T470MN vs LLRNJ12575GL470MMY |
CTSLF1275T-470M | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 4949, | Central Technologies | NS12575T470MN vs CTSLF1275T-470M |
LBRNJ12575GL470MN | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12575T470MN vs LBRNJ12575GL470MN |
LMRNJ12575GL470MN | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12575T470MN vs LMRNJ12575GL470MN |