Part Details for NS32381-20 by National Semiconductor Corporation
Overview of NS32381-20 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NS32381-20
NS32381-20 CAD Models
NS32381-20 Part Data Attributes
|
NS32381-20
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NS32381-20
National Semiconductor Corporation
IC 32-BIT, FLOATING POINT ACCELERATOR, PPGA68, PGA-68, Math Processor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | NS32016; NS32008; NS32032; NS32C016; NS32C032; NS32332; NS32532; NS32CG16; NS32GX32 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PPGA-P68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FLOATING POINT ACCELERATOR |
Alternate Parts for NS32381-20
This table gives cross-reference parts and alternative options found for NS32381-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS32381-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80387DXRPQB | Math Coprocessor, CMOS, | Data Device Corporation | NS32381-20 vs 80387DXRPQB |
NS32381V-30 | 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68 | Texas Instruments | NS32381-20 vs NS32381V-30 |
TS68882DESC03XA | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | NS32381-20 vs TS68882DESC03XA |
TS68882DESC05YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | NS32381-20 vs TS68882DESC05YA |
80387DXRPQS | Math Coprocessor, 32-Bit, CMOS, QFP-68 | Maxwell Technologies | NS32381-20 vs 80387DXRPQS |
TS68882MF25 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | NS32381-20 vs TS68882MF25 |
TS68882VF25 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | NS32381-20 vs TS68882VF25 |
80387DXRPQI | Math Coprocessor, 32-Bit, CMOS, QFP-68 | Maxwell Technologies | NS32381-20 vs 80387DXRPQI |
TS68882VF20 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | NS32381-20 vs TS68882VF20 |
NS32381V-15 | IC 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68, Math Processor | National Semiconductor Corporation | NS32381-20 vs NS32381V-15 |