Part Details for NS35/15ZNUNPERF2000MM by Phoenix Contact
Overview of NS35/15ZNUNPERF2000MM by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Robotics and Drones
Price & Stock for NS35/15ZNUNPERF2000MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206586
|
TTI | Mounting Hardware NS35/15 ZN UNPERF 2M PRICED/SLD PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 2 Container: Each | Americas - 0 |
|
$21.8600 | Buy Now |
Part Details for NS35/15ZNUNPERF2000MM
NS35/15ZNUNPERF2000MM CAD Models
NS35/15ZNUNPERF2000MM Part Data Attributes
|
NS35/15ZNUNPERF2000MM
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
NS35/15ZNUNPERF2000MM
Phoenix Contact
Terminal Block Accessory, Mounting Item, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |