Part Details for NS96-136-B29-B by N Acoustics
Overview of NS96-136-B29-B by N Acoustics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS96-136-B29-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4086-NS96-136-B29-B-ND
|
DigiKey | 9.6*13.6mm 8ohm Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
2506 In Stock |
|
$0.5850 / $0.6500 | Buy Now |