Part Details for NSA05D410J5-800A by YAGEO Corporation
Overview of NSA05D410J5-800A by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DS800AGLF | Renesas Electronics Corporation | 8 output PCIe PLL with spread injection |
Price & Stock for NSA05D410J5-800A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NSA05D410J5-800A-ND
|
DigiKey | NSA05-V80 100K5% B(25/50) Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9460 | Buy Now |
DISTI #
NSA05D410J5-800A
|
Avnet Americas | Thermistor NTC 100kOhm ±5% 15s 2-Pin Wire Leaded Bulk - Bulk (Alt: NSA05D410J5-800A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ |