Part Details for NSBA123EF3T5G by onsemi
Overview of NSBA123EF3T5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSBA123EF3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8041
|
Newark | Brt Transistor, 50V, 2.2K/2.2K, Sot-1123, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi NSBA123EF3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0610 | Buy Now |
DISTI #
49X8923
|
Newark | Brt Transistor, 50V, 2.2K/2.2K, Sot-1123, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi NSBA123EF3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0630 | Buy Now |
DISTI #
2156-NSBA123EF3T5G-OS-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT1123 Min Qty: 5912 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
320000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
NSBA123EF3T5G-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT1123 Min Qty: 5912 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0454 / $0.0656 | Buy Now |
DISTI #
NSBA123EF3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NSBA123EF3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
863-NSBA123EF3T5G
|
Mouser Electronics | Digital Transistors PNP Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0450 / $0.3700 | Order Now |
|
Rochester Electronics | NSBA123EF3 - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 320000 |
|
$0.0435 / $0.0512 | Buy Now |
DISTI #
NSBA123EF3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NSBA123EF3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
NSBA123EF3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NSBA123EF3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
4276915
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 16000 Lead time: 3 Weeks, 1 Days Container: Each | 320000 |
|
$0.0451 | Buy Now |
Part Details for NSBA123EF3T5G
NSBA123EF3T5G CAD Models
NSBA123EF3T5G Part Data Attributes
|
NSBA123EF3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA123EF3T5G
onsemi
PNP Bipolar Digital Transistor (BRT), SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-1123, 1.0x0.6x0.37, 0.35P | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 524AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 8 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.297 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |