Part Details for NSBA143EDP6T5G by onsemi
Overview of NSBA143EDP6T5G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSBA143EDP6T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4640
|
Newark | Brt Transistor, 50V, 4.7K/4.7K, Sot-963, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBA143EDP6T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.0940 | Buy Now |
DISTI #
49X8934
|
Newark | Brt Transistor, 50V, 4.7K/4.7K, Sot-963, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBA143EDP6T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
NSBA143EDP6T5G-ND
|
DigiKey | TRANS 2PNP PREBIAS 0.408W SOT963 Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0709 / $0.0954 | Buy Now |
DISTI #
NSBA143EDP6T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-963 T/R - Tape and Reel (Alt: NSBA143EDP6T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0670 / $0.0799 | Buy Now |
DISTI #
863-NSBA143EDP6T5G
|
Mouser Electronics | Digital Transistors DUAL PBRT RoHS: Compliant | 0 |
|
$0.0680 / $0.4300 | Order Now |
DISTI #
NSBA143EDP6T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-963 T/R - Tape and Reel (Alt: NSBA143EDP6T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0670 / $0.0799 | Buy Now |
DISTI #
3617187
|
Farnell | DIGITAL TRANSISTOR, 50V, 0.1A RoHS: Compliant Min Qty: 8000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0726 | Buy Now |
Part Details for NSBA143EDP6T5G
NSBA143EDP6T5G CAD Models
NSBA143EDP6T5G Part Data Attributes:
|
NSBA143EDP6T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA143EDP6T5G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-963 1x1, 0.35P | |
Package Description | CASE 527AD-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 527AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.408 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |