Part Details for NSBC114EPDXV6T1 by onsemi
Overview of NSBC114EPDXV6T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSBC114EPDXV6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0624
|
Newark | Each |Onsemi NSBC114EPDXV6T1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Quest Components | 3120 |
|
$0.1600 / $0.8000 | Buy Now | |
|
Chip1Cloud | Dual Bias Resistor Transistors | 30300 |
|
RFQ | |
DISTI #
4183544
|
Farnell | EACH RoHS: Compliant Min Qty: 8020 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.0602 | Buy Now |
Part Details for NSBC114EPDXV6T1
NSBC114EPDXV6T1 CAD Models
NSBC114EPDXV6T1 Part Data Attributes:
|
NSBC114EPDXV6T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBC114EPDXV6T1
onsemi
100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBC114EPDXV6T1
This table gives cross-reference parts and alternative options found for NSBC114EPDXV6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBC114EPDXV6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSBC114EPDXV6T5 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBC114EPDXV6T1 vs NSBC114EPDXV6T5 |
NSBC114EPDXV6T1G | Complementary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL | onsemi | NSBC114EPDXV6T1 vs NSBC114EPDXV6T1G |
NSBC114EPDXV6T5G | Complementary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 8000-REEL | onsemi | NSBC114EPDXV6T1 vs NSBC114EPDXV6T5G |